RS PRO High Visibility Rubber Wheel Chock, 250 mm x 150mm x 170 mm
RS kataloški broj:: 245-793robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHeight
170 mm
Width
150mm
Depth
250 mm
Material
Rubber
Colour
Black
Cable Protection
No
High Visibility
Yes
Application
Commercial, Highway, Industrial, Workspace
Zemlja podrijetla
United Kingdom
€ 148,27
€ 148,27 Each (bez PDV-a)
€ 173,48
€ 173,48 Each (s PDV-om)
RS PRO High Visibility Rubber Wheel Chock, 250 mm x 150mm x 170 mm
1
€ 148,27
€ 148,27 Each (bez PDV-a)
€ 173,48
€ 173,48 Each (s PDV-om)
RS PRO High Visibility Rubber Wheel Chock, 250 mm x 150mm x 170 mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHeight
170 mm
Width
150mm
Depth
250 mm
Material
Rubber
Colour
Black
Cable Protection
No
High Visibility
Yes
Application
Commercial, Highway, Industrial, Workspace
Zemlja podrijetla
United Kingdom