RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long

RS kataloški broj:: 784-5093robna marka: RS PRO
brand-logo
Prikaži sve u Hose Assemblies

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Length

900mm

Connection Size 1

15mm

Connection Gender 2

Female

Thread Standard or Connection Type 2

BSP

Connection Size 2

1/2in

Material

Brass, EPDM, Stainless Steel

Suitable Applications

Sanitary Installation

Zemlja podrijetla

China

Možda će vas zanimati

Cijena na upit

RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long

Cijena na upit

RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Length

900mm

Connection Size 1

15mm

Connection Gender 2

Female

Thread Standard or Connection Type 2

BSP

Connection Size 2

1/2in

Material

Brass, EPDM, Stainless Steel

Suitable Applications

Sanitary Installation

Zemlja podrijetla

China

Možda će vas zanimati