RS PRO Hose Clamp Pliers, 168 mm Overall, Flat Tip, 20mm Jaw
RS kataloški broj:: 606-312robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPlier Type
Hose Clamp Pliers
Number of Pieces
1
Overall Length
168 mm
Tip Style
Flat
Material
Steel
ESD Safe
No
Jaw Length
20mm
Zemlja podrijetla
United Kingdom
€ 61,90
€ 61,90 Each (bez PDV-a)
€ 72,42
€ 72,42 Each (s PDV-om)
RS PRO Hose Clamp Pliers, 168 mm Overall, Flat Tip, 20mm Jaw
1
€ 61,90
€ 61,90 Each (bez PDV-a)
€ 72,42
€ 72,42 Each (s PDV-om)
RS PRO Hose Clamp Pliers, 168 mm Overall, Flat Tip, 20mm Jaw
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPlier Type
Hose Clamp Pliers
Number of Pieces
1
Overall Length
168 mm
Tip Style
Flat
Material
Steel
ESD Safe
No
Jaw Length
20mm
Zemlja podrijetla
United Kingdom