RS PRO HSS 102mm Hole Saw

RS kataloški broj:: 215-861brend: RS PRO
brand-logo
Prikaži sve u Hole Saws & Core Drill Bits

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Diameter

102mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

32mm

Number of Pieces

1

Type

Hole Saw

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Bi-Metal Hole Saw

Introducing the high-quality range of RS PRO bi-metal hole saws, ideal for cutting perfectly round holes in metals, plastics and wood up to a depth of 32mm. These RS PRO hole saws offer a hardened cutting edge that is welded to a tough alloy steel body, making them extremely durable and hardwearing, especially with the bonded construction reducing the possibility of shattering under load. They can easily be attached to power drills to easily and quickly cut perfect and accurate holes in stubborn materials and are available range of sizes available to ensure that every possibility and application is catered for.

Možda će vas interesovati
Starrett HSS 102mm Hole Saw
RSD 6.943Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.968

RSD 4.968 Each (bez PDV-a)

RSD 5.962

RSD 5.962 Each (s PDV-om)

RS PRO HSS 102mm Hole Saw

RSD 4.968

RSD 4.968 Each (bez PDV-a)

RSD 5.962

RSD 5.962 Each (s PDV-om)

RS PRO HSS 102mm Hole Saw
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
Starrett HSS 102mm Hole Saw
RSD 6.943Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Diameter

102mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

32mm

Number of Pieces

1

Type

Hole Saw

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO Bi-Metal Hole Saw

Introducing the high-quality range of RS PRO bi-metal hole saws, ideal for cutting perfectly round holes in metals, plastics and wood up to a depth of 32mm. These RS PRO hole saws offer a hardened cutting edge that is welded to a tough alloy steel body, making them extremely durable and hardwearing, especially with the bonded construction reducing the possibility of shattering under load. They can easily be attached to power drills to easily and quickly cut perfect and accurate holes in stubborn materials and are available range of sizes available to ensure that every possibility and application is catered for.

Možda će vas interesovati
Starrett HSS 102mm Hole Saw
RSD 6.943Each (bez PDV-a)