RS PRO HSS Jobber Drill Bit, 1/8in Diameter, 65 mm Overall

RS kataloški broj:: 434-4528robna marka: RS PRO
brand-logo
Prikaži sve u Drill Bits

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

1/8in

Point Angle

135°

Cutting Length

36mm

Overall Length

65 mm

Možda će vas zanimati
RS PRO HSS Twist Drill Bit, 1/8in Diameter, 65mm Overall
€ 23,881 Box of 10 (bez PDV-a)

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO HSS Jobber Drill Bit, 1/8in Diameter, 65 mm Overall

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO HSS Jobber Drill Bit, 1/8in Diameter, 65 mm Overall

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO HSS Twist Drill Bit, 1/8in Diameter, 65mm Overall
€ 23,881 Box of 10 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

1/8in

Point Angle

135°

Cutting Length

36mm

Overall Length

65 mm

Možda će vas zanimati
RS PRO HSS Twist Drill Bit, 1/8in Diameter, 65mm Overall
€ 23,881 Box of 10 (bez PDV-a)