RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.26Nm Torque, 2.5 V, 0.9°, 56.4 x 56.4mm Frame, 6.35mm Shaft

RS kataloški broj:: 535-0502robna marka: RS PRO
brand-logo
Prikaži sve u Stepper Motors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

0.9°

Holding Torque

1.26Nm

Number Of Wires

4

Supply Voltage

2.5 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

2.8 A

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

56mm

Resistance Per Phase

0.9Ω

Standards Met

RoHS Compliant

Zemlja podrijetla

China

Detalji o proizvodu

High Torque Stepper Motor 57 x 57, 400 step

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Možda će vas interesovati

KM 220,01

KM 220,01 Each (bez PDV-a)

KM 257,41

KM 257,41 Each (s PDV-om)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.26Nm Torque, 2.5 V, 0.9°, 56.4 x 56.4mm Frame, 6.35mm Shaft

KM 220,01

KM 220,01 Each (bez PDV-a)

KM 257,41

KM 257,41 Each (s PDV-om)

RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.26Nm Torque, 2.5 V, 0.9°, 56.4 x 56.4mm Frame, 6.35mm Shaft

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Stepper Motor Type

Hybrid, Permanent Magnet

Step Angle

0.9°

Holding Torque

1.26Nm

Number Of Wires

4

Supply Voltage

2.5 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

2.8 A

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

56mm

Resistance Per Phase

0.9Ω

Standards Met

RoHS Compliant

Zemlja podrijetla

China

Detalji o proizvodu

High Torque Stepper Motor 57 x 57, 400 step

High Torque Hybrid Stepper Motors are motion systems allowing to have a high positioning precision.
With their high power already at low speed, their stall torque and the possibility to divide the steps in micro steps, stepper motors can provide direct and precise motions in a small volume.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Možda će vas interesovati