RS PRO Hybrid Stepper Motor 1.8°, 0.49Nm, 12 V dc, 480 mA, 8 Wires

RS kataloški broj:: 191-8340brend: RS PRO
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shaft Diameter

6.35mm

Current Rating

480 mA

Step Angle

1.8°

Depth

50.5mm

Standards Met

RoHS Compliant

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Hybrid Stepper Motor 1.8°, 0.49Nm, 12 V dc, 480 mA, 8 Wires

Cena na upit

RS PRO Hybrid Stepper Motor 1.8°, 0.49Nm, 12 V dc, 480 mA, 8 Wires
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Shaft Diameter

6.35mm

Current Rating

480 mA

Step Angle

1.8°

Depth

50.5mm

Standards Met

RoHS Compliant

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Stepper Motors With/Without Rear Shaft Extensions

RS Pro stepper motors with 6 or 8 lead configuration.

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Možda će vas interesovati