RS PRO IFG8216A Function Generator & Counter, 0.3Hz Min, 3MHz Max, Variable Sweep - With RS Calibration

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Frequency Range Sinewave
3MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Sinewave
0.3Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.3Hz
Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz → 3 MHz
Minimum Operating Temperature
0°C
Height
91mm
Input Impedance
1 (Frequency Counter) MΩ, 1 (VCF) kΩ
Length
251mm
Plug Type
UK
Internal Linear and Log Sweep
Yes
Attenuation
-20dB
CMOS Output Level
4 → 14.5V Pk-Pk
Dimensions
251 x 291 x 91mm
Internal and External Amplitude Modulation
Yes
Maximum Operating Temperature
+40°C
Model Number
IFG8216A
Output Amplitude
>10V Pk-Pk
Digital Amplitude and Offset
Yes
Width
291mm
TTL Output Level
<gteq/>3V Pk-Pk
Weight
2.1kg
Zemlja podrijetla
China
Cena na upit
Vrsta kalibracije
RS kalibracija
1
Cena na upit
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Frequency Range Sinewave
3MHz
Calibrated
RSCAL
Maximum Frequency Range Square Pulse and Arbitrary Waveform
3MHz
Minimum Frequency Range Sinewave
0.3Hz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz
Time Base Accuracy
±10ppm
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
3MHz
Minimum Frequency Range Triangle/Saw
0.3Hz
Frequency Range Square Pulse and Arbitrary Waveform
0.3 Hz → 3 MHz
Minimum Operating Temperature
0°C
Height
91mm
Input Impedance
1 (Frequency Counter) MΩ, 1 (VCF) kΩ
Length
251mm
Plug Type
UK
Internal Linear and Log Sweep
Yes
Attenuation
-20dB
CMOS Output Level
4 → 14.5V Pk-Pk
Dimensions
251 x 291 x 91mm
Internal and External Amplitude Modulation
Yes
Maximum Operating Temperature
+40°C
Model Number
IFG8216A
Output Amplitude
>10V Pk-Pk
Digital Amplitude and Offset
Yes
Width
291mm
TTL Output Level
<gteq/>3V Pk-Pk
Weight
2.1kg
Zemlja podrijetla
China