RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

RS kataloški broj:: 180-375brend: RS PRO
brand-logo
Prikaži sve u Rocker Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9 → 13.1mm

Panel Cut Out Height

19.6mm

Contact Current Rating

12A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Panel Cut Out Size

11.2 x 30.5mm

Actuator Shape

Rectangle

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Case Material

Nylon

Legend Text Colour

White

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Zemlja podrijetla

China

RSD 677

RSD 677 Each (bez PDV-a)

RSD 812

RSD 812 Each (s PDV-om)

RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

RSD 677

RSD 677 Each (bez PDV-a)

RSD 812

RSD 812 Each (s PDV-om)

RS PRO Illuminated DPST, On-Off Rocker Switch Panel Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9 → 13.1mm

Panel Cut Out Height

19.6mm

Contact Current Rating

12A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Solder

Legend Text

I, O

Panel Cut Out Size

11.2 x 30.5mm

Actuator Shape

Rectangle

Mechanical Life

30000Cycles

Operating Temperature Range

-20 → 85°C

Minimum Operating Temperature

-20°C

Case Material

Nylon

Legend Text Colour

White

Maximum Operating Temperature

85°C

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Zemlja podrijetla

China