RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65

RS kataloški broj:: 175-8242robna marka: RS PRO
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8300-F21-324-JQ

Terminal Type

Solder

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 380,60

KM 19,03 Each (In a Tray of 20) (bez PDV-a)

KM 445,30

KM 22,265 Each (In a Tray of 20) (s PDV-om)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65

KM 380,60

KM 19,03 Each (In a Tray of 20) (bez PDV-a)

KM 445,30

KM 22,265 Each (In a Tray of 20) (s PDV-om)

RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, DPDT, Red LED, 250V ac, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Case Colour

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8300-F21-324-JQ

Terminal Type

Solder

Zemlja podrijetla

Taiwan, Province Of China