RS PRO Incremental Encoder, 100ppr ppr, Line Driver Signal, Solid shaft Type, 6mm Shaft

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
100ppr
Maximum Revolutions
3500rpm
Output Signal Type
Line Driver
Shaft Type
Solid shaft
Supply Voltage
5 -24 V dc
Shaft Diameter
6mm
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Clamping Flange
Connection Type
Cable
Zemlja podrijetla
Turkey
KM 574,20
KM 574,20 Each (bez PDV-a)
KM 671,81
KM 671,81 Each (s PDV-om)
1
KM 574,20
KM 574,20 Each (bez PDV-a)
KM 671,81
KM 671,81 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
100ppr
Maximum Revolutions
3500rpm
Output Signal Type
Line Driver
Shaft Type
Solid shaft
Supply Voltage
5 -24 V dc
Shaft Diameter
6mm
IP Rating
IP54
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Clamping Flange
Connection Type
Cable
Zemlja podrijetla
Turkey