RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

RS kataloški broj:: 795-0977robna marka: RS PRO
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

70 mA

Zemlja podrijetla

Germany

Detalji o proizvodu

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

Možda će vas zanimati
Hengstler Incremental Encoder, 360 ppr, Push Pull Signal
Cijena na upitkomadno (bez PDV-a)

€ 440,03

€ 440,03 komadno (bez PDV-a)

€ 550,04

€ 550,04 komadno (s PDV-om)

RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

€ 440,03

€ 440,03 komadno (bez PDV-a)

€ 550,04

€ 550,04 komadno (s PDV-om)

RS PRO Incremental Incremental Encoder, 360 ppr, HTL Inverted Signal, Solid Type, 6mm Shaft

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Hengstler Incremental Encoder, 360 ppr, Push Pull Signal
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

10000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

5 → 30 V dc

Resolution

2500 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

71mm

Minimum Operating Temperature

-20°C

Mounting Type

Synchro Flange

Maximum Operating Temperature

+80°C

Switching Frequency

200 kHz

Current Rating

70 mA

Zemlja podrijetla

Germany

Detalji o proizvodu

WDG58A Incremental, shaft, 58 mm

Optical incremental RSI 58A encoders.

Možda će vas zanimati
Hengstler Incremental Encoder, 360 ppr, Push Pull Signal
Cijena na upitkomadno (bez PDV-a)