RS PRO Incremental Incremental Encoder, 50 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

RS kataloški broj:: 795-1031brend: RS PRO
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

50

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

Resolution

50 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Clamping Flange

Switching Frequency

200 kHz

Current Rating

70 mA

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 58.015

RSD 58.015 Each (bez PDV-a)

RSD 69.618

RSD 69.618 Each (s PDV-om)

RS PRO Incremental Incremental Encoder, 50 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

RSD 58.015

RSD 58.015 Each (bez PDV-a)

RSD 69.618

RSD 69.618 Each (s PDV-om)

RS PRO Incremental Incremental Encoder, 50 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

50

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 30 V dc

Resolution

50 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Clamping Flange

Switching Frequency

200 kHz

Current Rating

70 mA

Zemlja podrijetla

Germany