RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP17 Connector, Socket, Female, IP68

RS kataloški broj:: 304-492robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

10

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

25mm

Contact Material

Brass

Zemlja podrijetla

China

Možda će vas interesovati

KM 23,27

KM 23,27 Each (bez PDV-a)

KM 27,23

KM 27,23 Each (s PDV-om)

RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP17 Connector, Socket, Female, IP68

KM 23,27

KM 23,27 Each (bez PDV-a)

KM 27,23

KM 27,23 Each (s PDV-om)

RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP17 Connector, Socket, Female, IP68

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 23,27
10 - 24KM 21,71
25+KM 20,42
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

10

Mounting Type

In-line

Connector Size

SP17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

25mm

Contact Material

Brass

Zemlja podrijetla

China

Možda će vas interesovati