RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Female, IP68

RS kataloški broj:: 304-543brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

10

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

10P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

39mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Zemlja podrijetla

China

Možda će vas interesovati

RSD 2.430

RSD 2.430 Each (bez PDV-a)

RSD 2.916

RSD 2.916 Each (s PDV-om)

RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Female, IP68

RSD 2.430

RSD 2.430 Each (bez PDV-a)

RSD 2.916

RSD 2.916 Each (s PDV-om)

RS PRO Industrial Circular Connectors, 10 Contacts, In-line, SP29 Connector, Socket, Female, IP68

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 2.430
10+RSD 2.267
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

10

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

10P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

39mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Zemlja podrijetla

China

Možda će vas interesovati