RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP17 Connector, Socket, Female, IP68

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
In-line
Connector Size
SP17
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500V ac
Shell Size
17mm
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
2P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
25mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Zemlja podrijetla
China
KM 19,93
KM 19,93 Each (bez PDV-a)
KM 23,32
KM 23,32 Each (s PDV-om)
1
KM 19,93
KM 19,93 Each (bez PDV-a)
KM 23,32
KM 23,32 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 19,93 |
10 - 24 | KM 18,58 |
25+ | KM 17,50 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
In-line
Connector Size
SP17
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Voltage Rating
500V ac
Shell Size
17mm
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
2P
Shielded/Unshielded
Unshielded
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
25mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Zemlja podrijetla
China