RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Overall Length
31mm
Maximum Wire Size AWG
10AWG
Inner Diameter
6.4mm
Blade Length
18mm
Blade Width
2mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Zemlja podrijetla
Taiwan, Province Of China
RSD 5.748
RSD 57,479 komadno (u pakovanju od 100) (bez PDV-a)
RSD 6.898
RSD 68,975 komadno (u pakovanju od 100) (s PDV-om)
100
RSD 5.748
RSD 57,479 komadno (u pakovanju od 100) (bez PDV-a)
RSD 6.898
RSD 68,975 komadno (u pakovanju od 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
100 - 900 | RSD 57,479 | RSD 5.748 |
1000 - 2400 | RSD 52,254 | RSD 5.225 |
2500 - 4900 | RSD 49,641 | RSD 4.964 |
5000+ | RSD 47,029 | RSD 4.703 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Overall Length
31mm
Maximum Wire Size AWG
10AWG
Inner Diameter
6.4mm
Blade Length
18mm
Blade Width
2mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Zemlja podrijetla
Taiwan, Province Of China