Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Wire Size mm²
2 x 2.5mm²
Pin Diameter
3.2 mm, 2.9mm
Number of Entries
2
Insulation Material
Nylon
Colour
Blue
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 14AWG
Overall Length
18.5mm
Minimum Wire Size mm²
2 x 2.5mm²
Minimum Wire Size AWG
2 x 14AWG
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Insulated Twin Entry Bootlace Ferrules
From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Insulation collar accepts two multi-stranded wires
Excellent electrical connection
Reduces short circuits
DIN colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
RSD 3.788
RSD 37,884 komadno (u pakovanju od 100) (bez PDV-a)
RSD 4.546
RSD 45,461 komadno (u pakovanju od 100) (s PDV-om)
100
RSD 3.788
RSD 37,884 komadno (u pakovanju od 100) (bez PDV-a)
RSD 4.546
RSD 45,461 komadno (u pakovanju od 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
100 - 400 | RSD 37,884 | RSD 3.788 |
500 - 2400 | RSD 33,965 | RSD 3.397 |
2500 - 4900 | RSD 30,046 | RSD 3.005 |
5000+ | RSD 27,433 | RSD 2.743 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaximum Wire Size mm²
2 x 2.5mm²
Pin Diameter
3.2 mm, 2.9mm
Number of Entries
2
Insulation Material
Nylon
Colour
Blue
Pin Length
10mm
Insulation
Insulated
Maximum Wire Size AWG
2 x 14AWG
Overall Length
18.5mm
Minimum Wire Size mm²
2 x 2.5mm²
Minimum Wire Size AWG
2 x 14AWG
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Insulated Twin Entry Bootlace Ferrules
From RS PRO a range of high-quality colour coded bootlace ferrules (also known as cord end terminals) with a twin entry for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Insulation collar accepts two multi-stranded wires
Excellent electrical connection
Reduces short circuits
DIN colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool frame stock number 848-391 with die set 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935