RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M8 (5/16) Stud Size Nylon, Yellow

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
SNYD
Insulation
Insulated
Insulation Material
Nylon
Width
14mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M8 (5/16)
Colour
Yellow
Contact Plating
Tin
Overall Length
30.5mm
Contact Material
Copper
Thickness
1mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
KM 115,39
KM 1,154 Each (In a Pack of 100) (bez PDV-a)
KM 135,01
KM 1,35 Each (In a Pack of 100) (s PDV-om)
100
KM 115,39
KM 1,154 Each (In a Pack of 100) (bez PDV-a)
KM 135,01
KM 1,35 Each (In a Pack of 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
100 - 400 | KM 1,154 | KM 115,39 |
500 - 2400 | KM 0,997 | KM 99,75 |
2500+ | KM 0,919 | KM 91,92 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
SNYD
Insulation
Insulated
Insulation Material
Nylon
Width
14mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M8 (5/16)
Colour
Yellow
Contact Plating
Tin
Overall Length
30.5mm
Contact Material
Copper
Thickness
1mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.