RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
10.5mm
Outer Ring Diameter
13.6mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
10.5mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
30.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China
RSD 1.960
RSD 19,595 komad (u vrečici od 100) (bez PDV-a)
RSD 2.351
RSD 23,514 komad (u vrečici od 100) (s PDV-om)
100
RSD 1.960
RSD 19,595 komad (u vrečici od 100) (bez PDV-a)
RSD 2.351
RSD 23,514 komad (u vrečici od 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
100 - 900 | RSD 19,595 | RSD 1.960 |
1000 - 1900 | RSD 18,289 | RSD 1.829 |
2000+ | RSD 16,983 | RSD 1.698 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
10.5mm
Outer Ring Diameter
13.6mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
10.5mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
30.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China