RS PRO Insulated Ring Terminal, M4 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow

RS kataloški broj:: 239-4133robna marka: RS PRO
brand-logo
Prikaži sve u Ring Terminals

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.5mm

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.5mm

Overall Length

19.25mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Vinyl Insulated Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

KM 44,98

KM 0,45 Each (In a Pack of 100) (bez PDV-a)

KM 52,63

KM 0,526 Each (In a Pack of 100) (s PDV-om)

RS PRO Insulated Ring Terminal, M4 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow

KM 44,98

KM 0,45 Each (In a Pack of 100) (bez PDV-a)

KM 52,63

KM 0,526 Each (In a Pack of 100) (s PDV-om)

RS PRO Insulated Ring Terminal, M4 Stud Size, 0.2mm² to 0.5mm² Wire Size, Yellow

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
100 - 400KM 0,45KM 44,98
500+KM 0,411KM 41,07

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.5mm

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.5mm

Overall Length

19.25mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Vinyl Insulated Crimp Ring Terminals

From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati