RS PRO Insulated, Transparent Crimp Bullet Connector, 4mm Bullet diameter Male to Female

RS kataloški broj:: 510-5043robna marka: RS PRO
brand-logo
Prikaži sve u Bullet Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Overall Length

87.5mm

Gender

Male to Female

Bullet Diameter

4mm

Colour

Transparent

Contact Material

Brass

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Wire Sets

KM 24,12

KM 24,12 1 Bag of 15 (bez PDV-a)

KM 28,22

KM 28,22 1 Bag of 15 (s PDV-om)

RS PRO Insulated, Transparent Crimp Bullet Connector, 4mm Bullet diameter Male to Female

KM 24,12

KM 24,12 1 Bag of 15 (bez PDV-a)

KM 28,22

KM 28,22 1 Bag of 15 (s PDV-om)

RS PRO Insulated, Transparent Crimp Bullet Connector, 4mm Bullet diameter Male to Female

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 24,12
5+KM 21,63

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Overall Length

87.5mm

Gender

Male to Female

Bullet Diameter

4mm

Colour

Transparent

Contact Material

Brass

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Wire Sets