RS PRO Interchangeable Micrometer, Range 16 in to 20 in, With UKAS Calibration

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAccuracy
0.0005 in
Resolution
0.01 mm
Imperial or Metric
Imperial
Micrometer Type
Interchangeable
Calibrated
UKAS
SPC Data Output
No
Battery Operated
No
Set Contents
1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
Maximum Measurement
20in
Minimum Measurement
16in
Zemlja podrijetla
China
Cijena na upit
Vrsta kalibracije
UKAS kalibracija
1
Cijena na upit
Vrsta kalibracije
UKAS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAccuracy
0.0005 in
Resolution
0.01 mm
Imperial or Metric
Imperial
Micrometer Type
Interchangeable
Calibrated
UKAS
SPC Data Output
No
Battery Operated
No
Set Contents
1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
Maximum Measurement
20in
Minimum Measurement
16in
Zemlja podrijetla
China