RS PRO Intrepid Pleated Panel Filter, G4 Grade, 7 MERV Rating, 495 x 594 x 45mm

RS kataloški broj:: 730-2823robna marka: RS PRO
brand-logo
Prikaži sve u HVAC Air Filters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 24 x 2in

Actual Dimensions

495 x 594 x 45mm

Filter MERV Rating

7

ISO 16890 Class

ISO-C-75

Filter Grade

G4

Maximum Air Flow

3303m³/h

Initial Pressure Drop

38Pa

Final Pressure Drop

200Pa

Colour

Blue

Case Material

AquaKote

Media Material

Intrepid

Actual Depth

45mm

Actual Width

594mm

Actual Height

495mm

Nominal Depth

2in

Nominal Height

20in

Nominal Dimensions Height x Width

20 x 24 in, 20 x 24 x 2 in

Nominal Width

24in

Zemlja podrijetla

United Kingdom

Možda će vas interesovati
RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 594 x 45mm
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
AAF Pleated Panel Filter, G4 Grade, 8 MERV Rating, 23-3/8 x 19-3/8 x 1-3/4in
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 492 x 44mm
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Intrepid Pleated Panel Filter, G4 Grade, 7 MERV Rating, 495 x 594 x 45mm

Cijena na upit

RS PRO Intrepid Pleated Panel Filter, G4 Grade, 7 MERV Rating, 495 x 594 x 45mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 594 x 45mm
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
AAF Pleated Panel Filter, G4 Grade, 8 MERV Rating, 23-3/8 x 19-3/8 x 1-3/4in
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 492 x 44mm
Cijena na upitEach (In a Pack of 12) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

20 x 24 x 2in

Actual Dimensions

495 x 594 x 45mm

Filter MERV Rating

7

ISO 16890 Class

ISO-C-75

Filter Grade

G4

Maximum Air Flow

3303m³/h

Initial Pressure Drop

38Pa

Final Pressure Drop

200Pa

Colour

Blue

Case Material

AquaKote

Media Material

Intrepid

Actual Depth

45mm

Actual Width

594mm

Actual Height

495mm

Nominal Depth

2in

Nominal Height

20in

Nominal Dimensions Height x Width

20 x 24 in, 20 x 24 x 2 in

Nominal Width

24in

Zemlja podrijetla

United Kingdom

Možda će vas interesovati
RS PRO Cotton, PET Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 594 x 45mm
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
AAF Pleated Panel Filter, G4 Grade, 8 MERV Rating, 23-3/8 x 19-3/8 x 1-3/4in
Cijena na upitEach (In a Pack of 12) (bez PDV-a)
AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 492 x 44mm
Cijena na upitEach (In a Pack of 12) (bez PDV-a)