RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 V

RS kataloški broj:: 214-4161robna marka: RS PRO
brand-logo
Prikaži sve u Industrial Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Bulgaria

KM 28,48

KM 28,48 Each (bez PDV-a)

KM 33,32

KM 33,32 Each (s PDV-om)

RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 V

KM 28,48

KM 28,48 Each (bez PDV-a)

KM 33,32

KM 33,32 Each (s PDV-om)

RS PRO IP44 Yellow Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 100 → 130 V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 28,48
5+KM 28,28

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100 → 130 V

Mounting Type

Panel Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP44

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Bulgaria