RS PRO IP65 Grey 2P + E Industrial Power Socket, Rated At 16A, 230 V

RS kataloški broj:: 214-4147robna marka: RS PRO
brand-logo
Prikaži sve u Industrial Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP65

Colour

Grey

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Bulgaria

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO IP65 Grey 2P + E Industrial Power Socket, Rated At 16A, 230 V

Cijena na upit

RS PRO IP65 Grey 2P + E Industrial Power Socket, Rated At 16A, 230 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

Series

RS Pro

IP Rating

IP65

Colour

Grey

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

Bulgaria