RS PRO Iron M6 Cage Nut

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M6
Overall Width
15mm
Cut-Out Dimensions
9.53mm x 9.53mm
Material
Iron
Finish
Nickel Plated
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
6mm
For Panel Thickness Minimum
0.8mm
Zemlja podrijetla
China
KM 7,43
KM 0,743 Each (In a Pack of 10) (bez PDV-a)
KM 8,69
KM 0,869 Each (In a Pack of 10) (s PDV-om)
10
KM 7,43
KM 0,743 Each (In a Pack of 10) (bez PDV-a)
KM 8,69
KM 0,869 Each (In a Pack of 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M6
Overall Width
15mm
Cut-Out Dimensions
9.53mm x 9.53mm
Material
Iron
Finish
Nickel Plated
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
6mm
For Panel Thickness Minimum
0.8mm
Zemlja podrijetla
China