RS PRO Isolated DC-DC Converter, 15V dc/ 2A Output, 9 → 36V dc Input, 30W, PCB Mount, +105°C Max Temp -40°C Min

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
9 → 36V dc
Power Rating
30W
Input Voltage Nominal
24V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10mm
Length
25.4mm
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
90.5%
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
RSD 12.340
RSD 12.340 Each (bez PDV-a)
RSD 14.808
RSD 14.808 Each (s PDV-om)
1
RSD 12.340
RSD 12.340 Each (bez PDV-a)
RSD 14.808
RSD 14.808 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProOutput Voltage
15V dc
Input Voltage Range
9 → 36V dc
Power Rating
30W
Input Voltage Nominal
24V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
1 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Depth
10mm
Length
25.4mm
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
90.5%
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China