RS PRO Isolated DC-DC Converter, 24V dc/ 458mA Output, 9 → 36V dc Input, 11W, PCB Mount, +105°C Max Temp -40°C

Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProOutput Voltage
24V dc
Input Voltage Range
9 → 36V dc
Power Rating
11W
Input Voltage Nominal
24V dc
Output Current
458mA
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
DIP 24
Isolation Voltage
5kV dc
Width
20.30mm
Depth
10.2mm
Length
31.8mm
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
87.5%
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China
€ 73,46
€ 73,46 komadno (bez PDV-a)
€ 91,82
€ 91,82 komadno (s PDV-om)
1
€ 73,46
€ 73,46 komadno (bez PDV-a)
€ 91,82
€ 91,82 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
RS ProOutput Voltage
24V dc
Input Voltage Range
9 → 36V dc
Power Rating
11W
Input Voltage Nominal
24V dc
Output Current
458mA
Mounting Type
PCB Mount
Isolated
Yes
Output Voltage Adjustment Range
1%
Package
DIP 24
Isolation Voltage
5kV dc
Width
20.30mm
Depth
10.2mm
Length
31.8mm
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
87.5%
Maximum Temperature
+105°C
Zemlja podrijetla
Taiwan, Province Of China