RS PRO IVP-1 Non Contact Voltage Detector, 100V ac to 1000V ac With RS Calibration

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProIndicator Type
Voltage
Calibrated
RSCAL
Battery Type
AAA
Power Source
Battery
Safety Category
CAT IV 1000 V
Weight
40g
Height
18mm
Length
152mm
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
100V ac
Maximum Operating Temperature
+40°C
Safety Category Level
CAT IV
Width
22mm
Minimum Operating Temperature
0°C
Model Number p
IVP-1
Safety Category Voltage
1000V
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO IVP-1 Non Contact Voltage Indicator
The IVP-1 Volt Stick is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed for operation.
Ergonomically designed the tester features a convenient battery cap, soft curved grip for comfort, with a clip for pocket or tool bag storage. Other features include a visible LED, acoustic buzzer and auto power off saving essential battery life.
Supplied with
2 x AAA batteries & instructions
€ 117,78
€ 117,78 Each (bez PDV-a)
€ 137,80
€ 137,80 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
€ 117,78
€ 117,78 Each (bez PDV-a)
€ 137,80
€ 137,80 Each (s PDV-om)
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProIndicator Type
Voltage
Calibrated
RSCAL
Battery Type
AAA
Power Source
Battery
Safety Category
CAT IV 1000 V
Weight
40g
Height
18mm
Length
152mm
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
100V ac
Maximum Operating Temperature
+40°C
Safety Category Level
CAT IV
Width
22mm
Minimum Operating Temperature
0°C
Model Number p
IVP-1
Safety Category Voltage
1000V
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO IVP-1 Non Contact Voltage Indicator
The IVP-1 Volt Stick is a pen style non-contact voltage detector from our high quality RS PRO brand. Able to safely check the presence of an AC voltage within cables, wall sockets and fuses junction boxes, conveniently no current flow is needed for operation.
Ergonomically designed the tester features a convenient battery cap, soft curved grip for comfort, with a clip for pocket or tool bag storage. Other features include a visible LED, acoustic buzzer and auto power off saving essential battery life.
Supplied with
2 x AAA batteries & instructions