RS PRO, Jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Right Angle Body

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174/U
Operating Frequency
3GHz
Minimum Operating Temperature
-45°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Series
MMCX
Contact Material
Phosphor Copper
Contact Plating
Gold
Zemlja podrijetla
China
KM 19,44
KM 19,44 Each (bez PDV-a)
KM 22,74
KM 22,74 Each (s PDV-om)
1
KM 19,44
KM 19,44 Each (bez PDV-a)
KM 22,74
KM 22,74 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 19,44 |
5+ | KM 19,09 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG174/U
Operating Frequency
3GHz
Minimum Operating Temperature
-45°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Series
MMCX
Contact Material
Phosphor Copper
Contact Plating
Gold
Zemlja podrijetla
China