RS PRO, Jack Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Zemlja podrijetla
Taiwan, Province Of China
KM 16,14
KM 16,14 Each (bez PDV-a)
KM 18,88
KM 18,88 Each (s PDV-om)
1
KM 16,14
KM 16,14 Each (bez PDV-a)
KM 18,88
KM 18,88 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 19 | KM 16,14 |
20 - 49 | KM 14,63 |
50+ | KM 13,42 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Female
Coaxial Connector Type
SMA Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG174, RG316
Size
Sub-Miniature
Bulkhead
No
Operating Frequency
12.5GHz
Minimum Operating Temperature
-55°C
Body Plating
Gold
Maximum Operating Temperature
+155°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Zemlja podrijetla
Taiwan, Province Of China