Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
Panel Mount
Type
Stereo
Body Orientation
Vertical
Termination Method
Solder
Contact Plating
Silver
Voltage Rating
500 V dc, 500 V ac
Colour
Black
Contact Material
PBT
No of Poles/ Way
3
Detalji o proizvodu
RS PRO 3.5 mm 3-pole Jack Socket
Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable Socket ensuring clean contact surfaces with each operation.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack Socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Stereo 3.5 mm 3-poles Jack Socket with silver contact plating is a compact and robust Socket with solder tag terminals for secure termination.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.
KM 18,78
KM 3,755 Each (In a Pack of 5) (bez PDV-a)
KM 21,97
KM 4,393 Each (In a Pack of 5) (s PDV-om)
5
KM 18,78
KM 3,755 Each (In a Pack of 5) (bez PDV-a)
KM 21,97
KM 4,393 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 5 | KM 3,755 | KM 18,78 |
10 - 20 | KM 3,638 | KM 18,19 |
25 - 45 | KM 3,579 | KM 17,90 |
50+ | KM 3,501 | KM 17,50 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
Panel Mount
Type
Stereo
Body Orientation
Vertical
Termination Method
Solder
Contact Plating
Silver
Voltage Rating
500 V dc, 500 V ac
Colour
Black
Contact Material
PBT
No of Poles/ Way
3
Detalji o proizvodu
RS PRO 3.5 mm 3-pole Jack Socket
Even though 3.5 mm Jack Socket exists on the market for a while, it is still reliable Socket ensuring clean contact surfaces with each operation.
The 3.5 mm Jack Connector, known as a mini-jack plug or mini-jack Socket is suitable for less demanding applications, but durable nylon panel mount is getting you excellent performance. The PCB (printed circuit board) mount is ideal for portable devices, such as iPods, tablets or cable headphones.
We are proudly introducing our own branded RS PRO Stereo 3.5 mm 3-poles Jack Socket with silver contact plating is a compact and robust Socket with solder tag terminals for secure termination.
Our Panel is dedicated for applications with a reasonable interface control, having in mind-controlled functionality by the fourth circuit. The Socket has its place in audio, computing, military and industrial uses.
More inspirational Connector plugs (mono, stereo) and sockets with different specifications (gender, size, type, voltage rating, etc.) can be found by checking our Jack Plugs & Socket Family section on our website.