Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel
Colour
Black
No of Poles/ Way
3
Distrelec Product Id
30426208
Detalji o proizvodu
RS PRO 3.5mm Jack Socket
A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.
RSD 2.142
RSD 428,482 komad (u vrečici od 5) (bez PDV-a)
RSD 2.571
RSD 514,178 komad (u vrečici od 5) (s PDV-om)
5
RSD 2.142
RSD 428,482 komad (u vrečici od 5) (bez PDV-a)
RSD 2.571
RSD 514,178 komad (u vrečici od 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
5 - 10 | RSD 428,482 | RSD 2.142 |
15 - 45 | RSD 411,50 | RSD 2.057 |
50 - 95 | RSD 407,581 | RSD 2.038 |
100+ | RSD 376,229 | RSD 1.881 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Nickel
Colour
Black
No of Poles/ Way
3
Distrelec Product Id
30426208
Detalji o proizvodu
RS PRO 3.5mm Jack Socket
A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.