RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO SMA PCB End Launcher
From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board.
With gold plated beryllium copper contacts, this high-performance SMA end launcher assures a high-quality signal connection.
Stock number 526-5757 is a 9.52 x 9.52mm square and accepts a PCB thickness of 1.7mm
Stock number 526-5763 is a 9.52 x 9.52mm square and accepts a PCB thickness of 1.2mm
Stock number 526-5785 is a 6.35 x 6.35mm square and accepts a PCB thickness of 1.57mm
Stock number 526-5791 is a 6.35 x 6.35mm square and accepts a PCB thickness of 1.2mm
Features and Benefits
End launcher SMA Jack
Subminiature RF Coaxial Socket
Gold plated body and contact
Teflon insulator
50 Ohm Impedance
Applications
This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in Wi-Fi antenna systems.
This edge mount jack is designed to be used in board-to-board applications, and can be secured and soldered for a sturdy connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
End Launchers
High performance board edge jack receptacles with gold plated brass bodies, PTFE insulators and beryllium copper contacts.
RSD 2.870
RSD 2.870 Each (bez PDV-a)
RSD 3.444
RSD 3.444 Each (s PDV-om)
1
RSD 2.870
RSD 2.870 Each (bez PDV-a)
RSD 3.444
RSD 3.444 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 2.870 |
15 - 49 | RSD 2.691 |
50 - 99 | RSD 2.385 |
100 - 249 | RSD 2.008 |
250+ | RSD 1.882 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO SMA PCB End Launcher
From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board.
With gold plated beryllium copper contacts, this high-performance SMA end launcher assures a high-quality signal connection.
Stock number 526-5757 is a 9.52 x 9.52mm square and accepts a PCB thickness of 1.7mm
Stock number 526-5763 is a 9.52 x 9.52mm square and accepts a PCB thickness of 1.2mm
Stock number 526-5785 is a 6.35 x 6.35mm square and accepts a PCB thickness of 1.57mm
Stock number 526-5791 is a 6.35 x 6.35mm square and accepts a PCB thickness of 1.2mm
Features and Benefits
End launcher SMA Jack
Subminiature RF Coaxial Socket
Gold plated body and contact
Teflon insulator
50 Ohm Impedance
Applications
This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in Wi-Fi antenna systems.
This edge mount jack is designed to be used in board-to-board applications, and can be secured and soldered for a sturdy connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
End Launchers
High performance board edge jack receptacles with gold plated brass bodies, PTFE insulators and beryllium copper contacts.