RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS kataloški broj:: 526-5779brend: RS PRODistrelec broj artikla: 30403261
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

Yes

Operating Frequency

0 to 12.4 GHz, 0 to 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO 50 Ohm RF Coaxial SMA PCB Mount End Launcher

From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board. It is also supplied with a nut and washer for secure fixing to panel or equipment housing.

With gold plated beryllium copper contacts, this high-performance SMA end launcher assures a high-quality signal connection.

Features and Benefits

• End launcher SMA Jack
• Subminiature RF Coaxial Socket
• Gold plated body and contact
• Teflon insulator
• 50 Ohm Impedance

Applications

This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in Wi-Fi antenna systems. This edge mount jack is designed to be used in board-to-board applications, and can be secured and soldered for a sturdy connection.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.

End Launchers

High performance board edge jack receptacles with gold plated brass bodies, PTFE insulators and beryllium copper contacts.

RSD 2.601

RSD 2.601 Each (bez PDV-a)

RSD 3.121

RSD 3.121 Each (s PDV-om)

RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RSD 2.601

RSD 2.601 Each (bez PDV-a)

RSD 3.121

RSD 3.121 Each (s PDV-om)

RS PRO, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 14RSD 2.601
15 - 49RSD 2.549
50+RSD 2.336

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

Edge Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

Yes

Operating Frequency

0 to 12.4 GHz, 0 to 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO 50 Ohm RF Coaxial SMA PCB Mount End Launcher

From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board. It is also supplied with a nut and washer for secure fixing to panel or equipment housing.

With gold plated beryllium copper contacts, this high-performance SMA end launcher assures a high-quality signal connection.

Features and Benefits

• End launcher SMA Jack
• Subminiature RF Coaxial Socket
• Gold plated body and contact
• Teflon insulator
• 50 Ohm Impedance

Applications

This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in Wi-Fi antenna systems. This edge mount jack is designed to be used in board-to-board applications, and can be secured and soldered for a sturdy connection.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.

End Launchers

High performance board edge jack receptacles with gold plated brass bodies, PTFE insulators and beryllium copper contacts.