RS PRO, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

RS kataloški broj:: 217-7787robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

4GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Maximum Operating Temperature

+60°C

Contact Material

Brass

Contact Plating

Nickel

Zemlja podrijetla

China

Možda će vas interesovati

KM 18,44

KM 18,44 Each (bez PDV-a)

KM 21,58

KM 21,58 Each (s PDV-om)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

KM 18,44

KM 18,44 Each (bez PDV-a)

KM 21,58

KM 21,58 Each (s PDV-om)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Solder Termination, Right Angle Body

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

4GHz

Minimum Operating Temperature

-40°C

Body Plating

Nickel

Maximum Operating Temperature

+60°C

Contact Material

Brass

Contact Plating

Nickel

Zemlja podrijetla

China

Možda će vas interesovati