RS PRO K Air Temperature Probe, 110mm Length, 4mm Diameter, +750 °C Max, With SYS Calibration

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Type
K
Probe Type
Air
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
+750 °C
Best Accuracy
±0.25 %
Connector Type
Miniature Thermocouple Plug
Calibrated
SYSCAL
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Type K and Type T Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T temperature probes. The probe itself is moulded directly onto a miniature thermocouple plug giving a waterproof and robust assembly.
This range of temperature probes feature a fast response sensor that is comprised of an exposed thermocouple junction protected by a stainless steel sheath. This is perfect for use in heating and ventilation work.
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
RSD 11.236
RSD 11.236 Each (bez PDV-a)
RSD 13.483
RSD 13.483 Each (s PDV-om)
Vrsta kalibracije
SYSCAL
1
RSD 11.236
RSD 11.236 Each (bez PDV-a)
RSD 13.483
RSD 13.483 Each (s PDV-om)
Vrsta kalibracije
SYSCAL
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Type
K
Probe Type
Air
Probe Length
110mm
Probe Diameter
4mm
Maximum Temperature Measurement
+750 °C
Best Accuracy
±0.25 %
Connector Type
Miniature Thermocouple Plug
Calibrated
SYSCAL
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Type K and Type T Temperature Probes
From RS PRO, comes a range of high quality and great value type K and type T temperature probes. The probe itself is moulded directly onto a miniature thermocouple plug giving a waterproof and robust assembly.
This range of temperature probes feature a fast response sensor that is comprised of an exposed thermocouple junction protected by a stainless steel sheath. This is perfect for use in heating and ventilation work.
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.