RS PRO Key Aluminium Padlock, 6.3mm Shackle, 39mm Body

RS kataloški broj:: 217-692robna marka: RS PRO
brand-logo
Prikaži sve u Padlocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6.3mm

Shackle Length

76mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Both

Weather Proof

No

Material

Aluminium

Colour

Green

Body Width

39mm

Application

General Purpose

Quantity Per Package

1

Zemlja podrijetla

China

KM 48,80

KM 48,80 Each (bez PDV-a)

KM 57,10

KM 57,10 Each (s PDV-om)

RS PRO Key Aluminium Padlock, 6.3mm Shackle, 39mm Body

KM 48,80

KM 48,80 Each (bez PDV-a)

KM 57,10

KM 57,10 Each (s PDV-om)

RS PRO Key Aluminium Padlock, 6.3mm Shackle, 39mm Body

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6.3mm

Shackle Length

76mm

Keyed Alike

No

Bluetooth

No

Indoor/Outdoor

Both

Weather Proof

No

Material

Aluminium

Colour

Green

Body Width

39mm

Application

General Purpose

Quantity Per Package

1

Zemlja podrijetla

China