Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLock Type
Key
Shackle Diameter
5mm
Shackle Length
14mm
Bluetooth
No
Keyed Alike
Yes
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Brass
Body Width
30mm
Quantity Per Package
1
Zemlja podrijetla
China
Možda će vas zanimati
Squire Key Weatherproof Padlock, 5.5mm Shacklerobna marka: Squire
€ 22,65Each (bez PDV-a)
€ 19,25
€ 19,25 Each (bez PDV-a)
€ 22,52
€ 22,52 Each (s PDV-om)
RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
1
€ 19,25
€ 19,25 Each (bez PDV-a)
€ 22,52
€ 22,52 Each (s PDV-om)
RS PRO Key Brass, Stainless Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
Squire Key Weatherproof Padlock, 5.5mm Shacklerobna marka: Squire
€ 22,65Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLock Type
Key
Shackle Diameter
5mm
Shackle Length
14mm
Bluetooth
No
Keyed Alike
Yes
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Stainless Steel
Colour
Brass
Body Width
30mm
Quantity Per Package
1
Zemlja podrijetla
China
Možda će vas zanimati
Squire Key Weatherproof Padlock, 5.5mm Shacklerobna marka: Squire
€ 22,65Each (bez PDV-a)