RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM2 50mm Fibre Size, ≤ 0.4dB Insertion Loss

RS kataloški broj:: 121-4217brend: RS PRODistrelec Article No.: 30403835
brand-logo
Prikaži sve u Fibre Optic Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50mm

Insertion Loss

≤ 0.4dB

Buffer Diameter

2 mm

Optical Fibre Type

OM2

Colour

Beige

Detalji o proizvodu

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.498

RSD 3.498 Each (bez PDV-a)

RSD 4.198

RSD 4.198 Each (s PDV-om)

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM2 50mm Fibre Size, ≤ 0.4dB Insertion Loss

RSD 3.498

RSD 3.498 Each (bez PDV-a)

RSD 4.198

RSD 4.198 Each (s PDV-om)

RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, OM2 50mm Fibre Size, ≤ 0.4dB Insertion Loss
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 3.498
10+RSD 3.475

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

LC

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50mm

Insertion Loss

≤ 0.4dB

Buffer Diameter

2 mm

Optical Fibre Type

OM2

Colour

Beige

Detalji o proizvodu

RS Pro LC Multi Mode Field Installable Connectors

From the trusted RS Pro brand, a series of LC field installable connectors (FIC). These fibre optic connectors are factory terminated and polished which allow for fast and reliable connections. The superior quality fibre connectors require no epoxy polishing or crimping making them ideal for applications where time is of the essence. The single mode simplex connectors in this range have 62.5/125 and 50/125 fibre sizes and come in both APC and PC polish options. The connectors also feature a window which enables testing with a visual fault locator.