RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable, 3mm, Grey, 15m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector 1
LC
Length
15m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Grey
Cable Construction
Duplex
Fibre Type
OM1
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Zemlja podrijetla
China
KM 80,07
KM 80,07 Each (bez PDV-a)
KM 93,68
KM 93,68 Each (s PDV-om)
1
KM 80,07
KM 80,07 Each (bez PDV-a)
KM 93,68
KM 93,68 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector 1
LC
Length
15m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
3mm
Number of Cores
2
Sheath Colour
Grey
Cable Construction
Duplex
Fibre Type
OM1
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
LSZH
Standards Met
CE UKCA, REACH, ROHS
Zemlja podrijetla
China