RS PRO Leaded Gunmetal Rod 2in Diameter, 13in L

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProForm
Rod
Material
Leaded Gunmetal
Length
13in
Rod Diameter
2in
Tensile Strength
241 Mpa
Hardness
65 HB
Thermal Conductivity
33.6Btu
Suitability
Bearings, Bushings, Gears, Piston Rings, Pumps
Density
0.322lb/in³
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Leaded Gunmetal, (Cast Lead Bronze)
€ 434,33
€ 434,33 Each (bez PDV-a)
€ 508,17
€ 508,17 Each (s PDV-om)
1
€ 434,33
€ 434,33 Each (bez PDV-a)
€ 508,17
€ 508,17 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 2 | € 434,33 |
3 - 5 | € 409,69 |
6 - 11 | € 404,03 |
12+ | € 382,21 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProForm
Rod
Material
Leaded Gunmetal
Length
13in
Rod Diameter
2in
Tensile Strength
241 Mpa
Hardness
65 HB
Thermal Conductivity
33.6Btu
Suitability
Bearings, Bushings, Gears, Piston Rings, Pumps
Density
0.322lb/in³
Zemlja podrijetla
United Kingdom
Detalji o proizvodu