RS PRO LED Desk Lamp with Desk, 6 W

RS kataloški broj:: 124-8917robna marka: RS PRO
brand-logo
Prikaži sve u Desk Lamps

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Lamp Type

LED

Wattage

6 W

Base Type

Desk

Plug Type

Type C - Europlug

Arm Type

Adjustable Arm

Boja

Black

Voltage Rating

100 → 240 V ac

Height

325.5mm

Lamp Supplied

Yes

Width

232 mm

Current Rating

1 A

Standards Met

BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro ispot Leaf 6W LED Desk Lamp Euro Plug

This RS Pro ispot leaf desk lamp combines a modern minimalist design with functionality. With a 90° rotatable lamp head and adjustable arm, the lamp can be adjusted for any task. The touch interface not only dims the brightness of the light, but controls the colour temperature from Warm White (3000K) to Daylight (6500K). The ispot leaf desk lamp also incorporates a USB charging outlet, making it ideal for charging electronic devices.

Možda će vas zanimati
Luxo LED Desk Lamp with Desk, 6 W
Cijena na upitkomadno (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO LED Desk Lamp with Desk, 6 W

Cijena na upit

RS PRO LED Desk Lamp with Desk, 6 W
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
Luxo LED Desk Lamp with Desk, 6 W
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

RS Pro

Lamp Type

LED

Wattage

6 W

Base Type

Desk

Plug Type

Type C - Europlug

Arm Type

Adjustable Arm

Boja

Black

Voltage Rating

100 → 240 V ac

Height

325.5mm

Lamp Supplied

Yes

Width

232 mm

Current Rating

1 A

Standards Met

BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3, BS EN 61547, BS EN 62471, BS EN 62493

Zemlja podrijetla

China

Detalji o proizvodu

RS Pro ispot Leaf 6W LED Desk Lamp Euro Plug

This RS Pro ispot leaf desk lamp combines a modern minimalist design with functionality. With a 90° rotatable lamp head and adjustable arm, the lamp can be adjusted for any task. The touch interface not only dims the brightness of the light, but controls the colour temperature from Warm White (3000K) to Daylight (6500K). The ispot leaf desk lamp also incorporates a USB charging outlet, making it ideal for charging electronic devices.

Možda će vas zanimati
Luxo LED Desk Lamp with Desk, 6 W
Cijena na upitkomadno (bez PDV-a)