RS PRO LED Driver, 12V Output, 20W Output, 1.67A Output, Constant Voltage

RS kataloški broj:: 122-224robna marka: RS PRO
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

20W

Output Current

1.67A

Input Voltage

90 - 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Zemlja podrijetla

China

KM 33,13

KM 33,13 Each (bez PDV-a)

KM 38,76

KM 38,76 Each (s PDV-om)

RS PRO LED Driver, 12V Output, 20W Output, 1.67A Output, Constant Voltage

KM 33,13

KM 33,13 Each (bez PDV-a)

KM 38,76

KM 38,76 Each (s PDV-om)

RS PRO LED Driver, 12V Output, 20W Output, 1.67A Output, Constant Voltage

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

20W

Output Current

1.67A

Input Voltage

90 - 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Zemlja podrijetla

China