RS PRO LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage

RS kataloški broj:: 122-227robna marka: RS PRO
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

240W

Output Current

10A

Input Voltage

90 - 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Zemlja podrijetla

China

KM 212,44

KM 212,44 Each (bez PDV-a)

KM 248,55

KM 248,55 Each (s PDV-om)

RS PRO LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage

KM 212,44

KM 212,44 Each (bez PDV-a)

KM 248,55

KM 248,55 Each (s PDV-om)

RS PRO LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

240W

Output Current

10A

Input Voltage

90 - 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Zemlja podrijetla

China