RS PRO LED Machine Light, 230 V ac, IP64, 750mm Arm Length

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLamp Type
LED
Voltage Rating
230 V ac
Light Style
Articulated Arm
Wattage
60 W
Arm Length
750mm
Arm Type
Articulated
IP Rating
IP64
Maximum Reach
750mm
Integral transformer
No
Cable Length
0
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Adjustable Arm Long, Machine/Bench Task Light, ES Cap
From RS Pro, this bench task light is the ideal lighting system for those engaging in high concentration, high detail work. With an adjustable base, and an arm with four points of articulation, the operator can ensure there is bright, clear light source where it is needed. This has the advantage of ensuring shadow free work and reducing eye strain.
With friction free joints, the arm adjusts easily and retains its position, and has a handle on the head to facilitate easier positioning. It also has resistance to vibration, which means it is suitable for work around heavy machinery.
The machine and inspection lamp also features a shock resistant thermoplastic head, and the metal parts are protected with a coating of chip-resistant epoxy.
A built in anti-glare visor further adds to the lamps versatility.
This adjustable task light is designed to accommodate LED lamps (sold separately.)
Features and Benefits
Tested for 30,000 movements.
3 steel articulated arms with vibration proof, friction knuckle
Meets BS4533 Pt 101 and EN60598
Joint friction adjustment if required with easy action levers
Anti-glare visor
Vertical or horizontal mounting base with 20mm diameter conduit entry holes
Maximum lamp size ES 60W
Applications
With an ingress protection of IP64, this machine light is suitable for some harsh industrial conditions, and has an excellent resistance to particle ingress. It is designed for general purpose illumination and can be found alongside machine stations and work benches alike. Typical applications include;
Prototyping
Inspection
Repair and Maintenance
Machine lighting
Installation
This machine and inspection light is supplied without lamps, trailing cable or plug, which must be ordered separately. It features a universal mount with an electrical connection terminal block that allows it to be mounted on horizontal or vertical surfaces, for maximum functionality.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProLamp Type
LED
Voltage Rating
230 V ac
Light Style
Articulated Arm
Wattage
60 W
Arm Length
750mm
Arm Type
Articulated
IP Rating
IP64
Maximum Reach
750mm
Integral transformer
No
Cable Length
0
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Adjustable Arm Long, Machine/Bench Task Light, ES Cap
From RS Pro, this bench task light is the ideal lighting system for those engaging in high concentration, high detail work. With an adjustable base, and an arm with four points of articulation, the operator can ensure there is bright, clear light source where it is needed. This has the advantage of ensuring shadow free work and reducing eye strain.
With friction free joints, the arm adjusts easily and retains its position, and has a handle on the head to facilitate easier positioning. It also has resistance to vibration, which means it is suitable for work around heavy machinery.
The machine and inspection lamp also features a shock resistant thermoplastic head, and the metal parts are protected with a coating of chip-resistant epoxy.
A built in anti-glare visor further adds to the lamps versatility.
This adjustable task light is designed to accommodate LED lamps (sold separately.)
Features and Benefits
Tested for 30,000 movements.
3 steel articulated arms with vibration proof, friction knuckle
Meets BS4533 Pt 101 and EN60598
Joint friction adjustment if required with easy action levers
Anti-glare visor
Vertical or horizontal mounting base with 20mm diameter conduit entry holes
Maximum lamp size ES 60W
Applications
With an ingress protection of IP64, this machine light is suitable for some harsh industrial conditions, and has an excellent resistance to particle ingress. It is designed for general purpose illumination and can be found alongside machine stations and work benches alike. Typical applications include;
Prototyping
Inspection
Repair and Maintenance
Machine lighting
Installation
This machine and inspection light is supplied without lamps, trailing cable or plug, which must be ordered separately. It features a universal mount with an electrical connection terminal block that allows it to be mounted on horizontal or vertical surfaces, for maximum functionality.