RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST

RS kataloški broj:: 804-6278brend: RS PRO
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

2 A @ 250 V ac

Contact Configuration

SPST

Operating Force

50 gms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000 Operations @ 60 cpm

Voltage Rating

250V ac

Release Force

2.5gf

Standards Met

CE, CSA, IEC 1058-1

Operating Temperature Range

-25 → +85°C

Zemlja podrijetla

India

Detalji o proizvodu

Subminiature Microswitches

High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).

Standards

IEC 1058-1

RSD 1.437

RSD 287,397 komad (u vrečici od 5) (bez PDV-a)

RSD 1.724

RSD 344,876 komad (u vrečici od 5) (s PDV-om)

RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST

RSD 1.437

RSD 287,397 komad (u vrečici od 5) (bez PDV-a)

RSD 1.724

RSD 344,876 komad (u vrečici od 5) (s PDV-om)

RS PRO Lever Subminiature Micro Switch, Solder Terminal, 2 A @ 250 V ac, SPST

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo kesa
5 - 120RSD 287,397RSD 1.437
125+RSD 280,865RSD 1.404

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

2 A @ 250 V ac

Contact Configuration

SPST

Operating Force

50 gms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Filled Thermoplastic

Mechanical Life

500000 Operations @ 60 cpm

Voltage Rating

250V ac

Release Force

2.5gf

Standards Met

CE, CSA, IEC 1058-1

Operating Temperature Range

-25 → +85°C

Zemlja podrijetla

India

Detalji o proizvodu

Subminiature Microswitches

High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).

Standards

IEC 1058-1