RS PRO Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm

RS kataloški broj:: 336-897brend: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

ABS

External Length

75mm

External Height

45mm

External Width

75mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Silicone

Zemlja podrijetla

Poland

RSD 1.794

RSD 1.794 Each (bez PDV-a)

RSD 2.152

RSD 2.152 Each (s PDV-om)

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm

RSD 1.794

RSD 1.794 Each (bez PDV-a)

RSD 2.152

RSD 2.152 Each (s PDV-om)

RS PRO Light Grey ABS General Purpose Enclosure, IP65, Light Grey Lid, 75 x 75 x 45mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

ABS

External Length

75mm

External Height

45mm

External Width

75mm

External Dimensions

75 x 75 x 45mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Transparent Door

No

RAL Code

RAL 7035

Gasket Material

Silicone

Zemlja podrijetla

Poland