RS PRO Light Grey ABS General Purpose Enclosure, 110 x 70 x 33mm

RS kataloški broj:: 336-938robna marka: RS PRO
brand-logo
Prikaži sve u General Purpose Enclosures

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

ABS

External Length

110mm

External Height

33mm

External Width

70mm

External Dimensions

110 x 70 x 33mm

Colour

Light Grey

Flanged

No

RAL Code

RAL 7035

Zemlja podrijetla

Poland

KM 10,13

KM 10,13 Each (bez PDV-a)

KM 11,85

KM 11,85 Each (s PDV-om)

RS PRO Light Grey ABS General Purpose Enclosure, 110 x 70 x 33mm

KM 10,13

KM 10,13 Each (bez PDV-a)

KM 11,85

KM 11,85 Each (s PDV-om)

RS PRO Light Grey ABS General Purpose Enclosure, 110 x 70 x 33mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Body Material

ABS

External Length

110mm

External Height

33mm

External Width

70mm

External Dimensions

110 x 70 x 33mm

Colour

Light Grey

Flanged

No

RAL Code

RAL 7035

Zemlja podrijetla

Poland